Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

323063

Ring Tongue Terminal - 12 to 10 AWG - 1/4 / M6 Stud Size - 6.73 mm (.265 in) Stud Diameter - Closed Barrel - Straight - Nickel ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 12 to 10 AWG - 1/4 / M6 Stud Size - 6.73 mm (.265 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 323063
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 323063
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 323063 RoHS compliant?
Yes, 323063 is RoHS compliant.
What is the lead time for 323063?
The standard lead time for 323063 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,072
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.228
250
$0.866
500
$0.857
1,000
$0.849
2,500
$0.761
5,000
$0.751
7,500
$0.749
10,000 +
$0.701
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!