Image is representational - see mfr. specs

Ring Terminal Connector - 6 Stud Size - 0.039" (0.99mm) Thickness - 0.375" (9.53mm) Width - 10 to 12 AWG - Non-Insulated - Cri ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Ring Terminal Connector - 6 Stud Size - 0.039" (0.99mm) Thickness - 0.375" (9.53mm) Width - 10 to 12 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 323060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    323060
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,467
Ships today, if you order in
Minimum Order Quantity:
50
30 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.780
250
$0.715
500
$0.686
1,000
$0.658
2,500
$0.621
5,000
$0.593
7,500
$0.577
10,000 +
$0.550
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!