Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

323059

Ring Tongue Terminal - 12 to 10 AWG - M3.5 / #6 Stud Size - 3.68 mm (.145 in) Stud Dia - Closed Barrel - Straight - Uninsulate ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 12 to 10 AWG - M3.5 / #6 Stud Size - 3.68 mm (.145 in) Stud Dia - Closed Barrel - Straight - Uninsulated - Crimp Termination.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 323059
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 323059
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 323059 RoHS compliant?
Yes, 323059 is RoHS compliant.
What is the lead time for 323059?
The standard lead time for 323059 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,143   can ship 11/25/26
Minimum Order Quantity:
5
29 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.02
25
$2.65
100
$2.36
250
$2.22
500 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!