- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 323034
323034
TE Connectivity / AMP Brand
SOLIS R 250-300MCM 1" STUD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
SOLIS R 250-300MCM 1" STUD
Search Keywords: 323034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:323034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Stud Size:1 mm
-
Wire Size:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$21.95
16
$21.07
64
$20.24
170
$19.42
520 +
$18.65
Click for Quote
Log in
to unlock special pricing