- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-2299782-1
3-2299782-1
TE Connectivity / AMP Brand
8POS,MIXED,REC HSG,ASSY,SLD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
8POS,MIXED,REC HSG,ASSY,SLD
Search Keywords: 322997821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2299782-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
230 -
Degree of Protection:IP67 , IP69K
-
Length:67.2 mm
-
Connector Position Assurance Capable:No
-
Polarized:Yes
-
Height:31.25 mm
-
Sealable:Yes
-
Strain Relief:No
-
Mating Tab Width:2.8 mm, 6.3 mm
-
UL Flammability Rating:UL 94V-0
-
Mounting Feature:With
-
Body Material:PBT GF
-
Serviceable:Yes
-
Number of Rows:2
-
Connector System:Cable-to-Cable
-
Operating Voltage:60 VDC
-
Packaging Method:Box
-
Centerline (Pitch):6 mm, 9 mm
-
Circuit Application:Power & Signal
-
Number of Positions:8
-
Hybrid Connector:Yes
-
Operating Temperature Range:-40 – 140 °C
-
Primary Locking Feature:On the Terminal
-
Agency/Standard:DIN IEC 512
-
Color:Green
-
Connector Code:C
-
Width:25.7 mm
-
Connector Style:Housing for female terminals
-
Terminal Position Assurance:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Manufacturer Stock:
2,088
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$4.20
50
$3.58
230
$2.96
460
$2.76
690
$2.75
1,150
$2.60
2,530
$2.48
5,060 +
$2.47
Click for Quote
Log in
to unlock special pricing