- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 322996
TE Connectivity / AMP Brand
322996
TERMINAL,SOLIS SPD 16-14 6
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,SOLIS SPD 16-14 6
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 322996
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 322996 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Color: | N/R |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 322996 RoHS compliant?
Yes, 322996 is RoHS compliant.
What is the lead time for 322996?
The standard lead time for 322996 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Can Ship immediately
Buy all 166 in-stock or the regular minimum order quantity of 1000
Stock lot only:
166
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Order Increment:
1000
26 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1
$0.2664
1,000
$0.2422
3,000
$0.2255
5,000
$0.2224
10,000
$0.2088
15,000
$0.2083
20,000 +
$0.1961
Click for Quote
Log in
to unlock special pricing
Accessories