- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-2299282-1
3-2299282-1
TE Connectivity / AMP Brand
POD-LOK 250 STR. AWG 22-18 PTPBR GF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
POD-LOK 250 STR. AWG 22-18 PTPBR GF
Search Keywords: 322992821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2299282-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400 -
Wire Size:22 – 18 AWG, .3 – 1 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,400
Can Ship immediately
Manufacturer Stock:
12,600
can ship
Minimum Order Quantity:
1400
Order Increment:
1400
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,400
$0.2862
2,800
$0.2796
5,600
$0.2019
8,400
$0.1954
11,200
$0.1613
25,200
$0.1450
50,400
$0.1353
100,800 +
$0.1319
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments