- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 322873
322873
TE Connectivity / AMP Brand
DIAMOND GRIP 16-14 HT R 6
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
DIAMOND GRIP 16-14 HT R 6
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 322873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:322873
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Stud Size:3.5 mm
-
Wire Size:16-22 AWG
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$2.024
10
$1.840
100
$1.650
250
$1.610
500
$1.590
1,000
$1.540
3,000
$1.520
5,000
$1.510
8,000 +
$1.500
Click for Quote
Log in
to unlock special pricing