- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 322733
TE Connectivity / AMP Brand
322733
Ring Terminal Connector - 1/4 Stud Size - 0.031" (0.79mm) Thickness - 0.469" (11.91mm) Width - 14 to 16 AWG - Non-Insulated - ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 322733 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |