- Home ›
- All Products›
- 3-2273127-5
3-2273127-5
TE Connectivity / AMP Brand
M12 ANGLD SCKT TO M12 STRGHT PLG 3 LED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M12 ANGLD SCKT TO M12 STRGHT PLG 3 LED
Search Keywords: 322731275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2273127-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Method:Box
-
Operating Voltage:24 VDC
-
Packaging Quantity:25
-
Field Serviceable:Yes
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:22 AWG, .326 mm²
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Jacket Material:PUR , PVC
-
Contact Current Rating (Max):4 A
-
Connector Color (End B):Black
-
Connector Type (End A):M12 Socket
-
Outside Cable Diameter:.196 in, 5 mm
-
Wire Color (Base):Brown, White, Blue, Black, Gray
-
Connector Color (End A):Black
-
Housing Material:Plastic
-
Cable Assembly Type:M12
-
Shielded:No
-
Cable Color:Black
-
Cable Assembly Length:2 m
-
Number of Positions:5
-
Thread Size:M12 x M12
-
Connector Type (End B):M12 Plug
-
Status Indicator Type:LED
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$33.83
5
$31.65
10
$30.18
25
$29.28
50
$28.03
100
$25.68
250 +
$25.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments