- Home ›
- All Products›
- 3-2273127-2
3-2273127-2
TE Connectivity / AMP Brand
M12 ANGLD SCKT TO M12 STRGHT PLG 3 LED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M12 ANGLD SCKT TO M12 STRGHT PLG 3 LED
Search Keywords: 322731272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2273127-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Method:Box
-
M8/M12 Application Type:Sensor/Actuator
-
Packaging Quantity:25
-
Field Serviceable:Yes
-
Operating Voltage:24 VDC
-
Wire Size:22 AWG, .326 mm²
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Status Indicator Type:LED
-
Housing Material:Plastic
-
Cable Color:Black
-
Thread Size:M12 x M12
-
Jacket Material:PUR , PVC
-
Connector Type (End A):M12 Socket
-
Cable Assembly Length:.6 m
-
Connector Color (End B):Black
-
Wire Color (Base):Brown, White, Blue, Black, Gray
-
Outside Cable Diameter:.196 in, 5 mm
-
Connector Type (End B):M12 Plug
-
Contact Current Rating (Max):4 A
-
Number of Positions:5
-
Connector Color (End A):Black
-
Cable Assembly Type:M12
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$27.00
5
$25.26
10
$24.09
25
$23.37
50
$22.37
100
$20.49
250 +
$19.95
Click for Quote
Log in
to unlock special pricing