Image is representational - see mfr. specs

M12 ANGLD SCKT TO M12 STRGHT PLG 2 LED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
M12 ANGLD SCKT TO M12 STRGHT PLG 2 LED
Search Keywords: 322731255
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2273125-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Packaging Method:
    Box
  • M8/M12 Application Type:
    Sensor/Actuator
  • Packaging Quantity:
    25
  • Field Serviceable:
    Yes
  • Operating Voltage:
    24 VDC
  • Operating Temperature Range:
    -40 – 90 °C, -40 – 194 °F
  • Wire Size:
    22 AWG, .326 mm²
  • Outside Cable Diameter:
    .169 in, 4.3 mm
  • Contact Current Rating (Max):
    4 A
  • Status Indicator Type:
    LED
  • Housing Material:
    Plastic
  • Jacket Material:
    PUR
  • Thread Size:
    M12 x M12
  • Connector Color (End A):
    Black
  • Cable Color:
    Black
  • Cable Assembly Length:
    2 m
  • Shielded:
    No
  • Connector Color (End B):
    Black
  • Connector Type (End A):
    M12 Socket
  • Connector Type (End B):
    M12 Plug
  • Wire Color (Base):
    Brown, Blue, Black
  • Cable Assembly Type:
    M12
  • Number of Positions:
    3
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$25.76
5
$24.10
10
$22.98
25
$22.30
50
$21.65
100
$19.56
250 +
$19.04
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!