- Home ›
- All Products›
- 3-2273124-3
3-2273124-3
TE Connectivity / AMP Brand
M8 ANGLED SCKET TO M8 STRGHT PLUG 2 LED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
M8 ANGLED SCKET TO M8 STRGHT PLUG 2 LED
Search Keywords: 322731243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2273124-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
M8/M12 Application Type:Sensor/Actuator
-
Packaging Quantity:25
-
Packaging Method:Box
-
Operating Voltage:24 VDC
-
Field Serviceable:Yes
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Wire Size:22 AWG, .326 mm²
-
Contact Current Rating (Max):4 A
-
Number of Positions:3
-
Wire Color (Base):Brown, Blue, Black
-
Housing Material:Plastic
-
Jacket Material:PUR
-
Cable Assembly Type:M8 to M12
-
Status Indicator Type:LED
-
Cable Assembly Length:1 m
-
Thread Size:M8 x M8
-
Connector Type (End A):M8 Plug
-
Outside Cable Diameter:.161 in, 4.1 mm
-
Shielded:No
-
Cable Color:Black
-
Connector Color (End B):Black
-
Connector Color (End A):Black
-
Connector Type (End B):M12 Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$19.833
25
$18.030
38
$16.620
50 +
$16.280
Click for Quote
Log in
to unlock special pricing