- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 322445
322445
TE Connectivity / AMP Brand
Tab - Mating Tab Width .937 in (23.8 mm) - Mating Tab Thickness 1.3 mm (.051 in) - 8 AWG Wire Size - Tin Plating.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Tab - Mating Tab Width .937 in (23.8 mm) - Mating Tab Thickness 1.3 mm (.051 in) - 8 AWG Wire Size - Tin Plating.
Product Highlights:
- Terminal Shape = Tab Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 322445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:322445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Spade Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:8 AWG
-
Color:N/R
-
Operating Temperature:170(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
756
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$1.51
200
$1.50
400
$1.40
800 +
$1.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT