- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 322418
322418
TE Connectivity / AMP Brand
Ring Tongue Terminal - 22 to 16 AWG - #4 / M2.5 Stud Size - 3.02 mm (.119 in) Stud Diameter - Closed Barrel - Straight - Tin P ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 22 to 16 AWG - #4 / M2.5 Stud Size - 3.02 mm (.119 in) Stud Diameter - Closed Barrel - Straight - Tin Plating.
Search Keywords: 322418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:322418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,700
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1407
3,000
$0.1357
5,000
$0.1334
8,000
$0.1312
25,000
$0.1224
50,000
$0.1124
100,000
$0.1095
150,000 +
$0.1089
Click for Quote
Log in
to unlock special pricing