- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 322395
322395
TE Connectivity / AMP Brand
TERMINAL,PI FLAG R 12-10 14
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PI FLAG R 12-10 14
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Flag
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 322395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:322395
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:14 mm
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
42 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
25
$1.64
100
$1.47
250
$1.43
500
$1.41
1,000
$1.37
2,500
$1.36
5,000
$1.28
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing