Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

322375

Ring Terminal Connector - 10 Stud - 0.031" (0.79mm) Thickness - 0.343" (8.71mm) Width - 14 to 16 AWG - Non-Insulated - Crimp T ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 10 Stud - 0.031" (0.79mm) Thickness - 0.343" (8.71mm) Width - 14 to 16 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = DIAMOND GRIP, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 322375
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 322375
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 322375 RoHS compliant?
Yes, 322375 is RoHS compliant.
What is the lead time for 322375?
The standard lead time for 322375 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,224
Can Ship immediately
Minimum Order Quantity:
10
30 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.41
100
$2.55
250
$2.37
500
$2.26
1,000
$2.20
3,000
$2.12
5,000
$2.05
8,000 +
$2.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!