- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 322371
322371
TE Connectivity / AMP Brand
DIAMOND GRIP 16-14 HR R 4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DIAMOND GRIP 16-14 HR R 4
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 322371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:322371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:2.84 mm
-
Wire Size:14-16 AWG
-
Color:N/R
-
Operating Temperature:343(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
10
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$4.12
50
$3.23
250
$2.90
500
$2.76
1,000
$2.63
3,000
$2.43
5,000
$2.42
8,000 +
$2.41
Click for Quote
Log in
to unlock special pricing