- Home ›
- All Products›
- 3-2236896-5
3-2236896-5
TE Connectivity / AMP Brand
2POS, MCON 1.2 LL REC SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS, MCON 1.2 LL REC SEALED
Search Keywords: 322368965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2236896-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Terminal Position Assurance:Yes
-
Operating Voltage:12 VDC
-
Number of Rows:1
-
Serviceable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Connector Position Assurance Capable:Yes
-
Degree of Protection:IP6K9K
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:2000
-
Sealable:Yes
-
Number of Positions:2
-
Cable Exit Angle:180°
-
Product Length:.591 in, 15 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Mating Tab Width:.047 in, 1.2 mm
-
Product Width:1.043 in, 26.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:1.2mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Primary Product Color:Blue
-
Connector Shape:Rectangular
-
Housing Material:PA GF
-
Circuit Application:Power
-
Strain Relief:Without
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):130 °C, 266 °F
-
Connector Height:.591 in, 15 mm
-
Contact Current Rating (Max):15 A
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
500
$0.928
1,000
$0.696
1,500
$0.650
2,000 +
$0.637
Click for Quote
Log in
to unlock special pricing