- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 322364
322364
TE Connectivity / AMP Brand
Ring Tongue Terminal - 22 to 16 AWG - #6 / M3.5 Stud Size - 3.68 mm (.145 in) Stud Diameter - Closed Barrel - Straight - Nicke ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 22 to 16 AWG - #6 / M3.5 Stud Size - 3.68 mm (.145 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 322364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:322364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1.4366
25
$1.3060
100
$1.1870
250
$1.1680
500
$1.1410
1,000
$1.1170
3,000
$1.0810
5,000
$0.9200
8,000 +
$0.9140
Click for Quote
Log in
to unlock special pricing