- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 322341
Available Replacements
TE Connectivity / AMP Brand
322341
Ring Tongue Terminal - 16 to 14 AWG - M6 Stud Size - 6.73 mm ( .265 in ) Stud Diameter - Closed Barrel - Straight - Unplated.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
Ring Tongue Terminal - 16 to 14 AWG - M6 Stud Size - 6.73 mm ( .265 in ) Stud Diameter - Closed Barrel - Straight - Unplated.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 322341
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 322341 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 322341 discontinued?
Yes, 322341 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 322341?
The recommended replacement for 322341 is 322339 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 322341 RoHS compliant?
Yes, 322341 is RoHS compliant.
What is the lead time for 322341?
The standard lead time for 322341 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.