- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 322340
322340
TE Connectivity / AMP Brand
Ring Tongue Terminal - 16 to 14 AWG - 5/16 Stud Size - 8.33 mm (.328 in) Stud Diameter - Closed Barrel - Straight - Nickel Pla ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 16 to 14 AWG - 5/16 Stud Size - 8.33 mm (.328 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 322340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:322340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,783
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$2.860
500
$1.847
1,000
$1.771
2,500
$1.753
5,000
$1.736
7,500
$1.719
10,000 +
$1.702
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT