Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

322339

Ring Tongue Terminal - 16 to 14 AWG - M6 / 1/4 Stud Size - 6.73 mm (.265 in) Stud Diameter - Closed Barrel - Straight - Nickel ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 16 to 14 AWG - M6 / 1/4 Stud Size - 6.73 mm (.265 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 322339
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 322339
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 322339 RoHS compliant?
Yes, 322339 is RoHS compliant.
What is the lead time for 322339?
The standard lead time for 322339 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,033
Ships today, if you order in
On Order:
2,000   can ship 5/26/27
Minimum Order Quantity:
10
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.67
100
$2.25
250
$2.08
500
$1.97
1,000
$1.77
3,000
$1.71
5,000
$1.70
8,000 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!