Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

322336

Ring Tongue Terminal - 16 to 14 AWG - M3.5 / #6 Stud Size - 3.68 mm (.145 in) Stud Diameter - Closed Barrel - Straight - Nicke ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 16 to 14 AWG - M3.5 / #6 Stud Size - 3.68 mm (.145 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = DIAMOND GRIP, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 322336
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 322336
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 322336 RoHS compliant?
Yes, 322336 is RoHS compliant.
What is the lead time for 322336?
The standard lead time for 322336 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
On Order:
1,000   can ship 11/25/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.97
50
$5.74
100
$5.43
250
$5.06
500
$4.82
750
$4.81
1,000 +
$4.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!