Available Replacements
Older Equivalent
1-322338-1 1-322338-1 TE Connectivity / AMP Brand DG 16-14 HT ALUMEL R 8
1-322338-1

TE Connectivity / AMP Brand

In Stock: 1,738

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

322334

Ring Terminal Connector - 8 Stud Size - 0.030" (0.76mm) Thickness - 0.343" (8.71mm) Width - 14 to 16 AWG - Non-Insulated - Cri ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 8 Stud Size - 0.030" (0.76mm) Thickness - 0.343" (8.71mm) Width - 14 to 16 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 322334
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 322334
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 322334?
The recommended replacement for 322334 is 1-322338-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 322334 RoHS compliant?
Yes, 322334 is RoHS compliant.
What is the lead time for 322334?
The standard lead time for 322334 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,750
Can Ship immediately
On Order:
5,000   can ship 3/17/27
Minimum Order Quantity:
25
26 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.66
100
$1.23
250
$1.21
500
$1.17
1,000
$1.14
3,000
$1.13
5,000
$1.10
8,000 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!