- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 322329
TE Connectivity / AMP Brand
322329
Ring Terminal Connector - 6 Stud Size - 0.030" (0.76mm) Thickness - 0.250" (6.35mm) Width - 14 to 16 AWG - Non-Insulated - Cri ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:322329
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000