- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-2232876-1
3-2232876-1
TE Connectivity / AMP Brand
GIC6.0MM CONNECTOR HEAD HOUSING ASS 3POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
GIC6.0MM CONNECTOR HEAD HOUSING ASS 3POS
Search Keywords: 322328761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2232876-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,505
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$0.3594
500
$0.3215
1,800
$0.3142
3,600
$0.3054
5,400
$0.2781
9,000
$0.2774
16,200
$0.2609
25,200 +
$0.2501
Click for Quote
Log in
to unlock special pricing