- Home ›
- All Products›
- 3-2232875-3
3-2232875-3
TE Connectivity / AMP Brand
GIC6.0MM CONNECTOR PLUG HOUSING 3POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
GIC6.0MM CONNECTOR PLUG HOUSING 3POS
Search Keywords: 322328753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2232875-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Connector & Housing Type:Plug
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:3
-
Connector Mounting Type:Board Mount
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Housing Color:Natural
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Sealable:No
-
Number of Signal Positions:3
-
Contact Type:Receptacle
-
Contact Retention Within Housing:With
-
Rectangular Power Connector Type:Housing
-
Housing Material:Nylon 6/6 GF
-
Contact Current Rating (Max):9 A
-
Number of Power Positions:3
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Voltage:300 VAC, 300 VDC
-
Wire Size:24 – 16 AWG, 434.2 – 2723.5 CMA, .22 – 1.38 mm²
-
Packaging Method:Box & Carton
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.2611
1,000
$0.2057
3,200
$0.1968
6,400
$0.1765
9,600
$0.1717
25,600
$0.1512
51,200
$0.1429
102,400 +
$0.1411
Click for Quote
Log in
to unlock special pricing