- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 322326
322326
TE Connectivity / AMP Brand
Parallel Wire Splice - 2 Wire Entries - 16 to 22 AWG (.3 to 1.42 mm²) Wire Size - Serrated - Non-Insulated - Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Parallel Wire Splice - 2 Wire Entries - 16 to 22 AWG (.3 to 1.42 mm²) Wire Size - Serrated - Non-Insulated - Crimp Termination.
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Parallel
- Body Style = SOLISTRAND, STRATO-THERM
- Uninsulated
Search Keywords: 322326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:322326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,205
Ships today, if you order in
On Order:
40,000
can ship 9/2/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.271
1,000
$0.956
2,500
$0.927
5,000
$0.907
10,000
$0.886
15,000
$0.883
20,000 +
$0.881
Click for Quote
Log in
to unlock special pricing