Image is representational - see mfr. specs

GI2.5 HDR ASS 3P BLK NO BOSS TAPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
GI2.5 HDR ASS 3P BLK NO BOSS TAPE
Search Keywords: 322325465
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2232546-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Retention Within Housing:
    Without
  • Connector System:
    Wire-to-Board
  • Connector & Housing Type:
    Receptacle
  • Sealable:
    No
  • Number of Positions:
    3
  • Circuit Application:
    Power
  • Number of Power Positions:
    3
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Tin
  • Housing Color:
    Natural
  • Rectangular Power Connector Type:
    Header
  • PCB Mount Orientation:
    Vertical
  • Contact Current Rating (Max):
    3 A
  • Termination Method to Wire & Cable:
    Crimp
  • Connector Mounting Type:
    Board Mount
  • Number of Signal Positions:
    0
  • Housing Material:
    Nylon 66 GF
  • Number of Rows:
    1
  • Packaging Method:
    Carton
  • Contact Type:
    Pin
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • PCB Contact Termination Area Plating Material:
    Tin
  • Header Type:
    Fully Shrouded
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Contact Mating Area Plating Material Thickness:
    39.37 µin, 1 µm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
25 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
2,250
$0.1928
4,500
$0.1446
6,750
$0.1349
9,000 +
$0.1322
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!