- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-2232532-8
3-2232532-8
TE Connectivity / AMP Brand
Conn Wire to Board HDR 8Power POS 5mm Solder ST Top Entry Thru-Hole Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 8Power POS 5mm Solder ST Top Entry Thru-Hole Loose
Search Keywords: 322325328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2232532-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5 mm
-
Number of Contacts:8Power
-
Maximum Voltage Rating:2503584VAC
-
Termination Method:Solder3593
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
70
Order Increment:
70
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
70
$0.723
280
$0.694
560
$0.680
1,050
$0.667
2,520
$0.649
5,040
$0.634
7,560
$0.626
10,010 +
$0.620
Click for Quote
Log in
to unlock special pricing