- Home ›
- All Products›
- 3-2232346-1
3-2232346-1
TE Connectivity / AMP Brand
SCSI .050 PLUG ASS'Y 26P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SCSI .050 PLUG ASS'Y 26P
Search Keywords: 322323461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2232346-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Housing Material:Thermoplastic
-
Contact Underplating Material:Nickel
-
Connector System:Cable-to-Board
-
Connector & Housing Type:Plug
-
Mating Retention Type:Screw
-
UL Flammability Rating:UL 94V-0
-
Shell Material:Steel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tray
-
Contact Base Material:Phosphor Bronze
-
Mating Retention:Without
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):1 A
-
Number of Positions:26
-
Contact Type:Pin
-
Circuit Application:Signal
-
Insert Material:PBT
-
Termination Method to Wire & Cable:Solder
-
Operating Temperature Range:-40 – 85 °C, -40 – 85 °F
-
Wire Size:24 – 30 AWG, .05 – .2 mm²
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Cable Exit Angle:180°
-
Contact Size:Size 24
-
Contact Mating Area Plating Material Thickness:30 µin
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
504
Order Increment:
28
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
504
$20.94
1,008
$10.70
1,512
$7.28
2,016 +
$7.14
Click for Quote
Log in
to unlock special pricing