Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

322320

Ring Tongue Terminal - 22 to 16 AWG - M6 Stud Size - 6.73 mm (.265 in) Stud Diameter - Closed Barrel - Straight - Nickel Plati ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 22 to 16 AWG - M6 Stud Size - 6.73 mm (.265 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = DIAMOND GRIP, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 322320
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 322320
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 322320 RoHS compliant?
Yes, 322320 is RoHS compliant.
What is the lead time for 322320?
The standard lead time for 322320 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,903
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
27 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$10.41
500
$10.38
1,000
$10.36
2,500
$10.33
5,000
$5.28
7,500
$3.59
10,000 +
$3.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!