- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 322316
322316
TE Connectivity / AMP Brand
TERMINAL,PI FLAG R 12-10 14
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PI FLAG R 12-10 14
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Flag
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 322316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:322316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6.14 mm
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:90(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,499
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
10
$2.60
250
$2.47
500
$2.20
1,250
$2.19
2,500
$2.12
3,750
$2.11
5,000 +
$2.10
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT