- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 322315
TE Connectivity / AMP Brand
322315
TERMINAL,PI FLAG R 12-10 10
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Flag
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:322315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Stud Size:4.82 mm
-
Wire Size:10-12 AWG
-
Color:Yellow