Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

322307

PI FLAG R 20-16 HD , 14

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PI FLAG R 20-16 HD , 14
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Flag
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 322307
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 322307
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Spade Tongue Terminal
Stud Size: 14 mm
Wire Size: 16-20 AWG
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 322307 RoHS compliant?
Yes, 322307 is RoHS compliant.
What is the lead time for 322307?
The standard lead time for 322307 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,012
Can Ship immediately
Manufacturer Stock:
2,000 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.99
50
$4.98
100
$4.97
250
$4.95
500
$3.05
750
$2.41
1,000 +
$2.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!