Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

322291

Ring Terminal Connector - 1/2 Stud Size - 0.070" (1.78mm) Thickness - 1.265" (32.13mm) Width - 1/0 AWG - Non-Insulated - Crimp ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 1/2 Stud Size - 0.070" (1.78mm) Thickness - 1.265" (32.13mm) Width - 1/0 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 322291
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    322291
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 322291 RoHS compliant?
Yes, 322291 is RoHS compliant.
What is the lead time for 322291?
The standard lead time for 322291 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,085
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
42 Weeks can ship 7/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$25.09
100
$16.08
250
$15.42
625
$15.16
1,250
$15.01
1,875
$14.44
2,500 +
$14.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!