Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

322249

Fork / Spade Tongue Terminal - PLASTI-GRIP Series - 1.42 mm² - #6.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Fork / Spade Tongue Terminal - PLASTI-GRIP Series - 1.42 mm² - #6.
Product Highlights:
  • Terminal Shape = Spade Tongue, Flanged
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 322249
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 322249
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 322249 RoHS compliant?
Yes, 322249 is RoHS compliant.
What is the lead time for 322249?
The standard lead time for 322249 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately Buy all 14 in-stock or the regular minimum order quantity of 100
On Order:
10,000   can ship 11/30/26
10,000   can ship 2/3/27
Stock lot only:
14
Minimum Order Quantity:
100
30 Weeks can ship 6/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4783
100
$0.4348
500
$0.3662
1,000
$0.3626
3,000
$0.3590
5,000
$0.3581
8,000
$0.3239
15,000
$0.2888
25,000 +
$0.2806
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!