- Home ›
- All Products›
- 3-2213772-1
TE Connectivity / AMP Brand
3-2213772-1
AV22 SPL 5A MOVE RING LED YELLOW 24V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2213772-1 |
| Alias/AKA: | AV2211E524Q04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Operating Function: | Push-On/Push-Off |
| ESD Grounding Terminal: | Without |
| Detent Style: | Audible |
| Tactile: | No |
| Dust Proof: | Yes |
| Bushing Length: | 22 in |
| Number of Actuators: | Single |
| Case Material: | PBT |
| Switch Contact Plating Material: | Silver |
| Actuator Profile: | Flush |
| Termination Type: | Wire Lugs |
| Configuration (Pole-Throw): | Single Pole - Double Throw |
| Actuator Style: | Round |
| Illuminated: | Yes |
| Support Bracket: | Without |
| Bushing Style: | Threaded |
| Mounting Angle: | Vertical |
| Snap Action: | Without |
| Switch Type: | Pushbutton |
| Process Sealed: | Yes |
| IP Rating: | IP67 |
| Actuator Force: | 255 g, 9 oz |