- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-2213767-9
3-2213767-9
TE Connectivity / AMP Brand
AV19 SPL 5A MOVE RING LED BLUE 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 SPL 5A MOVE RING LED BLUE 24V
Search Keywords: 322137679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2213767-9
-
Alias/AKA:AV1911E724Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$12.64
10
$12.34
25
$12.15
50
$11.98
100
$11.65
300
$11.51
500 +
$11.43
Click for Quote
Log in
to unlock special pricing