- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-2213767-3
3-2213767-3
TE Connectivity / AMP Brand
AV19 SPL 5A MOVE RING LED GREEN 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 SPL 5A MOVE RING LED GREEN 12V
Search Keywords: 322137673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2213767-3
-
Alias/AKA:AV1911E612Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$19.23
50
$14.42
75
$13.46
100 +
$13.19
Click for Quote
Log in
to unlock special pricing