- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-2213766-9
3-2213766-9
TE Connectivity / AMP Brand
Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Wire Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Wire Lug Panel Mount
Search Keywords: 322137669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2213766-9
-
Alias/AKA:AV1911P724Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:3A@250 VAC
-
Actuator Style:Flush Round Button
-
Illumination:Blue,LED
-
Terminal Type:Wire Lug
-
Body Orientation:Straight
-
Dimension:22mm x 22mm x 35.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 6/15/26
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$17.97
5
$15.98
10
$15.80
25
$15.51
50
$15.24
100
$15.01
300 +
$14.16
Click for Quote
Log in
to unlock special pricing