- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-2213766-3
3-2213766-3
TE Connectivity / AMP Brand
AV19 SPL 3A POWER LED GREEN 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 SPL 3A POWER LED GREEN 12V
Search Keywords: 322137663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2213766-3
-
Alias/AKA:AV1911P612Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$21.61
10
$18.66
25
$17.43
50
$16.54
100
$15.75
300
$14.67
500 +
$14.19
Click for Quote
Log in
to unlock special pricing