- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-2213765-7
TE Connectivity / AMP Brand
3-2213765-7
AV19 SPL 5A SPOT LED BLUE 12V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2213765-7
-
Alias/AKA:AV1911D712Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:3A@250 VAC
-
Actuator Style:Round
-
Illumination:Blue,LED
-
Terminal Type:Wire Lug
-
Body Orientation:Straight
-
Dimension:22mm x 22mm x 35.3 mm