Image is representational - see mfr. specs

AV19 SPL 0.4VA FIX RING LED YELLOW 24V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
AV19 SPL 0.4VA FIX RING LED YELLOW 24V
Search Keywords: 322137642
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2213764-2
  • Alias/AKA:
    AV1911R524R04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Bushing Length:
    19 in
  • Detent Style:
    Audible
  • Bushing Style:
    Threaded
  • Mounting Angle:
    Vertical
  • Actuator Profile:
    Flush
  • ESD Grounding Terminal:
    Without
  • Case Material:
    PBT
  • Termination Type:
    Wire Lugs
  • Dust Proof:
    Yes
  • Process Sealed:
    Yes
  • Tactile:
    No
  • Number of Actuators:
    Single
  • Switch Type:
    Pushbutton
  • Operating Function:
    Push-On/Push-Off
  • Support Bracket:
    Without
  • Snap Action:
    Without
  • Actuator Style:
    Round
  • Switch Contact Plating Material:
    Gold
  • Configuration (Pole-Throw):
    Single Pole - Double Throw
  • Illuminated:
    Yes
  • IP Rating:
    IP67
  • Actuator Force:
    255 g, 9 oz
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
25
$26.39
50
$16.24
75
$12.86
100 +
$12.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!