- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-2213222-4
TE Connectivity / AMP Brand
3-2213222-4
NECTOR S BUS BAR SEALED US
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
NECTOR S BUS BAR SEALED US
Search Keywords: 322132224
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2213222-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Circuit Application: | Power |
| Contact Current Rating (Max): | 7 A |
| Sealable: | Yes |
| Connector System: | Wire-to-Bus Bar |
| Connector & Contact Terminates To: | Bus Bar |
| Housing Color: | White |
| Voltage: | 42 VDC |
| Centerline (Pitch): | 3.6 mm |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Lighting Connector Accessory Type: | Bus Bar |
| Product Type: | Accessory |
| Number of Positions: | 2 |
| Keying Arrangement: | LV-2 |
| Flange: | Without |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-2213222-4 RoHS compliant?
Yes, 3-2213222-4 is RoHS compliant.
What is the lead time for 3-2213222-4?
The standard lead time for 3-2213222-4 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,558
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
30
31 Weeks
can ship
6/16/27
Price (USD)
Qty
Unit Price
60
$4.55
120
$4.54
240
$4.53
480
$2.78
720
$2.20
960 +
$2.16
Click for Quote
Log in
to unlock special pricing