- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 322049
322049
TE Connectivity / AMP Brand
Ring Tongue Terminal 8AWG 40.14mm 12.14mm Tin Loose Piece
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 8AWG 40.14mm 12.14mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = AMPLI-BOND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 322049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:322049
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.