- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-2199250-5
3-2199250-5
TE Connectivity / AMP Brand
TYPE C 3.8H SPRING FINGER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TYPE C 3.8H SPRING FINGER
Search Keywords: 321992505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2199250-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:M
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:2 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,800
Can Ship immediately
Minimum Order Quantity:
3000
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
3,000
$0.1893
6,000
$0.1884
9,000
$0.1874
12,000
$0.1865
27,000
$0.1855
51,000
$0.1844
102,000 +
$0.1835
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments