- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-2199250-3
3-2199250-3
TE Connectivity / AMP Brand
Shield Finger, Loose Piece, Type C, 3.2h
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Shield Finger, Loose Piece, Type C, 3.2h
Search Keywords: 321992503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2199250-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4400 -
Contact Type:Signal
-
Gender:M
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:2 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88,000
Can Ship immediately
MOQ for In Stock Qty:
4400
MOQ for out of Stock Qty:
4400
Order Increment:
4400
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
4,400
$0.4610
5,000
$0.4599
7,500
$0.4587
11,000
$0.4576
22,000
$0.2415
33,000
$0.1661
44,000 +
$0.1628
Click for Quote
Log in
to unlock special pricing