- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-2199250-2
3-2199250-2
TE Connectivity / AMP Brand
TYPE C 2.9H SPRING FINGER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TYPE C 2.9H SPRING FINGER
Search Keywords: 321992502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2199250-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Signal
-
Gender:M
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:2 A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
12500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.4178
2,500
$0.4167
5,000
$0.4157
7,500
$0.4146
12,500
$0.4136
25,000
$0.2183
37,500
$0.1501
50,000 +
$0.1471
Click for Quote
Log in
to unlock special pricing